There are no models available for this part yet.
Overview of XC5B-5023 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5023CP-EVALZ | Analog Devices | Dual 3MHz LFCSP Evaluation Boa | |
ADP5023ACPZ-R7 | Analog Devices | ADJ Outputs, UVLO Low | |
ADP5023ACPZ-1-R7 | Analog Devices | Fixed Outputs, UVLO Low |
Price & Stock for XC5B-5023 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OMRXC5B-5023
|
Heilind Electronics | DIN CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0400 / $36.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$25.0400 / $36.5100 | Buy Now |