There are no models available for this part yet.
Overview of XC5B-5031-0A by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2503-1-A | Renesas Electronics Corporation | Low Input Current, , / | |
RJK5031DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 3200Mohm Mp-3A/To-252 | |
SLG55031VTR | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for XC5B-5031-0A by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC0206
|
Newark | Din Connector |Omron Electronic Components XC5B-5031-0A RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $4.5200 | Buy Now | |
DISTI #
39-XC5B-5031-0A-ND
|
DigiKey | CONN DIN RCPT 50POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$3.4183 / $5.8900 | Buy Now | |
DISTI #
71562219
|
RS | DIN Connector | Omron Electronic Components XC5B-5031-0A RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 / $3.6600 | RFQ | |
DISTI #
OMRXC5B-5031-0A
|
Heilind Electronics | DIN CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$3.4200 / $5.0500 | Buy Now | ||
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$3.4200 / $5.0500 | Buy Now |