There are no models available for this part yet.
Overview of XC5C-4842-R by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-8424-21H | Amphenol Communications Solutions | Paladin, 8-Pair, 4 Column, Right End Wall, Right Angle Header, 2.5mm Wipe, APP | |
134-8426-11D | Amphenol Communications Solutions | Paladin, 8-Pair, 6 Column, Right End Wall, Right Angle Header, 1.5mm Wipe, NiS |
Price & Stock for XC5C-4842-R by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC5C4842RBYOMR
|
Avnet Americas | DIN CONNECTOR - Trays (Alt: XC5C4842RBYOMR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | ||
DISTI #
653-XC5C4842R
|
Mouser Electronics | DIN 41612 Connectors DIN Connector RoHS: Compliant | 0 |
|
Order Now |
CAD Models for XC5C-4842-R by OMRON Corporation
Part Data Attributes for XC5C-4842-R by OMRON Corporation
XC5C-4842-R
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
XC5C-4842-ROMRON CorporationVS
-