Part Details for XC5C-9622-E by OMRON Corporation
Overview of XC5C-9622-E by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-222H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 22 Positions, 2.54 mm (0.100in) Pitch | |
67996-228HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 28 Positions, 2.54 mm (0.100in) Pitch | |
67996-220HTLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for XC5C-9622-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5C9622E
|
Avnet Americas | DIN CONNECTOR - Trays (Alt: XC5C9622E) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
XC5C9622EBYOMR
|
Avnet Americas | DIN CONNECTOR - Trays (Alt: XC5C9622EBYOMR) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
653-XC5C9622E
|
Mouser Electronics | DIN 41612 Connectors DIN Connector RoHS: Compliant | 0 |
|
$3.9700 / $6.5000 | Order Now |
DISTI #
000000000005239190
|
Sager | DIN 41612 Connectors DIN Connector | 0 |
|
Buy Now |
Part Details for XC5C-9622-E
XC5C-9622-E CAD Models
XC5C-9622-E Part Data Attributes
|
XC5C-9622-E
OMRON Corporation
Buy Now
|
Compare Parts:
XC5C-9622-E
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |