Part Details for XC5D-482P-1132 by OMRON Corporation
Overview of XC5D-482P-1132 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC5D-482P-1132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5D482P1132
|
Avnet Americas | Connector DIN 41612 Fine-Fit Receptacle 48 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: XC5D482P1132) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$15.5691 / $23.1683 | Buy Now |
DISTI #
653-XC5D-482P-1132
|
Mouser Electronics | DIN 41612 Connectors DIN Connector RoHS: Compliant | 0 |
|
$21.6000 | Order Now |
DISTI #
000000000006154552
|
Sager | DIN 41612 Connectors DIN Connector Min Qty: 50 | 0 |
|
$21.4500 / $22.0700 | Buy Now |
Part Details for XC5D-482P-1132
XC5D-482P-1132 CAD Models
XC5D-482P-1132 Part Data Attributes:
|
XC5D-482P-1132
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XC5D-482P-1132
OMRON Corporation
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |