There are no models available for this part yet.
Overview of XC5D-962P-1140 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1140084168 | Amphenol Communications Solutions | 1140084168-Micro SD Normal Open H=1.55 NONE PUSH | |
HP1-140 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for XC5D-962P-1140 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C8461
|
Newark | Connector |Omron Electronic Components XC5D-962P-1140 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4100 / $19.8500 | Buy Now | |
DISTI #
XC5D-962P-1140-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 30 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6650 | Buy Now | |
DISTI #
70667336
|
RS | DIN 41612, Twin-Contact, Socket, 96 Cnts, C-Type, Straight, 3-Row, XC5 Series | Omron Electronic Components XC5D-962P-1140 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1200 / $18.9000 | RFQ | |
DISTI #
OMRXC5D-962P-1140
|
Heilind Electronics | CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0100 / $21.2000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.0100 / $21.2000 | Buy Now |
CAD Models for XC5D-962P-1140 by OMRON Electronic Components LLC
Related Parts for XC5D-962P-1140
-
XC5D-962P-1132Headers and Edge Type Connectors
-
CL10A105KA8NNNCFixed Capacitors
-
RG2012N-104-W-T1Fixed Resistors
-
XC5G-96Assembly Items
-
YG811SO4RRectifier Diodes
-
178307-2Power Connectors
-
HD64F3684FPMicrocontrollers
-
STL9P3LLH6Power Field-Effect Transistors
-
LM2585S-ADJSwitching Regulator or Controllers