Part Details for XC5E-322P-1132 by OMRON Corporation
Overview of XC5E-322P-1132 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Renewable Energy
Telecommunications
Price & Stock for XC5E-322P-1132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5E322P1132
|
Avnet Americas | Connector DIN 41612 Fine-Fit Plug 32 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: XC5E322P1132) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$15.5691 / $23.1683 | Buy Now |
DISTI #
653-XC5E-322P-1132
|
Mouser Electronics | DIN 41612 Connectors DIN Connector RoHS: Compliant | 0 |
|
$21.6000 | Order Now |
DISTI #
000000000006154567
|
Sager | DIN 41612 Connectors DIN Connector Min Qty: 50 | 0 |
|
$21.4500 / $22.0700 | Buy Now |
Part Details for XC5E-322P-1132
XC5E-322P-1132 CAD Models
XC5E-322P-1132 Part Data Attributes:
|
XC5E-322P-1132
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XC5E-322P-1132
OMRON Corporation
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |