There are no models available for this part yet.
Overview of XC5E-5081-2 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Renewable Energy
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-16NGLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
1508-13NJLB | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
2508-18NGLC | Coilcraft Inc | General Purpose Inductor, 0.018uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Price & Stock for XC5E-5081-2 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC5E50812BYOMR
|
Avnet Americas | Conn DIN 41612 PL 50 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XC5E50812BYOMR) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | ||
DISTI #
XC5E50812
|
Avnet Americas | Conn DIN 41612 PL 50 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XC5E50812) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
$2.2492 / $3.7837 | Buy Now | |
DISTI #
653-XC5E50812
|
Mouser Electronics | DIN 41612 Connectors DIN Connector RoHS: Compliant | 0 |
|
$3.3900 / $6.1000 | Order Now | |
DISTI #
000000000005239236
|
Sager | DIN 41612 Connectors DIN Connector Min Qty: 30 | 0 |
|
$2.4800 / $4.0700 | Buy Now |
CAD Models for XC5E-5081-2 by OMRON Corporation
Part Data Attributes for XC5E-5081-2 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Omron Electronics
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
GOLD (6)
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
BRASS
|
JESD-609 Code
|
e3
|