There are no models available for this part yet.
Overview of XC5F-0132-2 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-222MXC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
LPO6013-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for XC5F-0132-2 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC5F01322BYOMR
|
Avnet Americas | Conn DIN 41612 SKT 100 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: XC5F01322BYOMR) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | ||
DISTI #
XC5F01322
|
Avnet Americas | Conn DIN 41612 SKT 100 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: XC5F01322) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$5.9739 / $11.8529 | Buy Now | |
DISTI #
653-XC5F-0132-2
|
Mouser Electronics | DIN 41612 Connectors CONNECTOR RoHS: Compliant | 0 |
|
$10.7600 / $14.0000 | Order Now | |
DISTI #
000000000000988966
|
Sager | DIN 41612 Connectors CONNECTOR Min Qty: 20 | 0 |
|
$6.5900 / $12.7500 | Buy Now |
CAD Models for XC5F-0132-2 by OMRON Corporation
Part Data Attributes for XC5F-0132-2 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
GOLD (6)
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
PHOSPHOR BRONZE
|
JESD-609 Code
|
e3
|
Related Parts for XC5F-0132-2
-
XC5F-0122Headers and Edge Type Connectors
-
R80-12Terminals and Terminal Blocks
-
HVC0603T1006FETFixed Resistors
-
R8A77230D400BGMicrocontrollers
-
FQB47P06TM-AM002Power Field-Effect Transistors
-
NJW4161D-ASwitching Regulator or Controllers
-
LT6003IS5Operational Amplifiers
-
KXTJ3-1057Other Analog ICs
-
BY05-15W05LPower Supply Modules