Part Details for XC5F-3232-2 by OMRON Corporation
Overview of XC5F-3232-2 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D3232 | Rochester Electronics LLC | IC,MISC MEMORY,MOS,DIP,24PIN,CERAMIC | |
C323-2 | Coilcraft Inc | Designer's Kit, 1008HQ chip inductors, 2% tol, RoHS | |
SK323-2 | Coilcraft Inc | Super Kit, 1008HQ chip inductors, 2% tol, RoHS |
Price & Stock for XC5F-3232-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5F32322
|
Avnet Americas | Conn DIN 41612 SKT 32 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: XC5F32322) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$1.6180 / $2.4076 | Buy Now |
DISTI #
XC5F32322BYOMR
|
Avnet Americas | Conn DIN 41612 SKT 32 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: XC5F32322BYOMR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
653-XC5F32322
|
Mouser Electronics | DIN 41612 Connectors DIN Connector RoHS: Compliant | 0 |
|
$2.7600 / $4.0200 | Order Now |
DISTI #
000000000005239248
|
Sager | DIN 41612 Connectors DIN Connector Min Qty: 50 | 0 |
|
$1.7800 / $2.5900 | Buy Now |
Part Details for XC5F-3232-2
XC5F-3232-2 CAD Models
XC5F-3232-2 Part Data Attributes
|
XC5F-3232-2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XC5F-3232-2
OMRON Corporation
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |