Part Details for XC5F-3232-2A by OMRON Electronic Components LLC
Overview of XC5F-3232-2A by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D3232 | Rochester Electronics LLC | IC,MISC MEMORY,MOS,DIP,24PIN,CERAMIC | |
C323-2 | Coilcraft Inc | Designer's Kit, 1008HQ chip inductors, 2% tol, RoHS | |
SK323-2 | Coilcraft Inc | Super Kit, 1008HQ chip inductors, 2% tol, RoHS |
Price & Stock for XC5F-3232-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0298
|
Newark | Din Connector |Omron Electronic Components XC5F-3232-2A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.5500 | Buy Now |
DISTI #
39-XC5F-3232-2A-ND
|
DigiKey | CONN DIN RCPT 32POS PCB RA GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$2.6215 / $4.5200 | Buy Now |
DISTI #
71562299
|
RS | DIN Connector | Omron Electronic Components XC5F-3232-2A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $2.8100 | RFQ |
DISTI #
OMRXC5F-3232-2A
|
Heilind Electronics | DIN CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $2.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8300 / $2.8900 | Buy Now |