There are no models available for this part yet.
Overview of XC5F-5022-2 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022H-152MLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022H-472MLD | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT |
Price & Stock for XC5F-5022-2 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC5F50222
|
Avnet Americas | Conn DIN 41612 SKT 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: XC5F50222) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$2.6052 / $4.3824 | Buy Now | |
DISTI #
XC5F50222BYOMR
|
Avnet Americas | Conn DIN 41612 SKT 50 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: XC5F50222BYOMR) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | ||
DISTI #
653-XC5F-5022-2
|
Mouser Electronics | DIN 41612 Connectors DIN Ni Base Contact 50POS RT-ANGL RoHS: Compliant | 12 |
|
$4.1300 / $7.0700 | Buy Now | |
DISTI #
000000000000988971
|
Sager | DIN 41612 Connectors DIN Ni Base Contact 50POS RT-ANGL Min Qty: 30 | 0 |
|
$2.8700 / $4.7100 | Buy Now |
CAD Models for XC5F-5022-2 by OMRON Corporation
Part Data Attributes for XC5F-5022-2 by OMRON Corporation
XC5F-5022-2
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
XC5F-5022-2OMRON CorporationVS
-