Part Details for XC5G-642P-1140 by OMRON Corporation
Overview of XC5G-642P-1140 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1140084168 | Amphenol Communications Solutions | 1140084168-Micro SD Normal Open H=1.55 NONE PUSH | |
HP1-140 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for XC5G-642P-1140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-XC5G-642P-1140
|
Mouser Electronics | DIN 41612 Connectors CONNECTOR RoHS: Compliant | 0 |
|
$10.6700 / $20.5600 | Order Now |
DISTI #
000000000000988975
|
Sager | DIN 41612 Connectors CONNECTOR | 0 |
|
Buy Now |
Part Details for XC5G-642P-1140
XC5G-642P-1140 CAD Models
XC5G-642P-1140 Part Data Attributes
|
XC5G-642P-1140
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XC5G-642P-1140
OMRON Corporation
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |