Part Details for XC5K-2031-3A by OMRON Corporation
Overview of XC5K-2031-3A by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Automotive
Price & Stock for XC5K-2031-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5K20313A
|
Avnet Americas | Conn DIN 41612 PL 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XC5K20313A) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
$1.6714 / $2.3790 | Buy Now |
DISTI #
XC5K20313ABYOMR
|
Avnet Americas | Conn DIN 41612 PL 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XC5K20313ABYOMR) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray | 0 |
|
RFQ | |
DISTI #
653-XC5K-2031-3A
|
Mouser Electronics | DIN 41612 Connectors CONNECTOR RoHS: Compliant | 0 |
|
$2.5900 / $3.9700 | Order Now |
Part Details for XC5K-2031-3A
XC5K-2031-3A CAD Models
XC5K-2031-3A Part Data Attributes
|
XC5K-2031-3A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XC5K-2031-3A
OMRON Corporation
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BRASS | |
JESD-609 Code | e3 |