Part Details for XC5K-2031-4A by OMRON Corporation
Overview of XC5K-2031-4A by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Price & Stock for XC5K-2031-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5K20314ABYOMR
|
Avnet Americas | Conn DIN 41612 PL 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XC5K20314ABYOMR) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
RFQ | |
DISTI #
XC5K20314A
|
Avnet Americas | Conn DIN 41612 PL 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XC5K20314A) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
$1.6210 / $2.4682 | Buy Now |
DISTI #
653-XC5K-2031-4A
|
Mouser Electronics | DIN 41612 Connectors CONNECTOR RoHS: Compliant | 0 |
|
$2.4500 / $4.1200 | Order Now |
DISTI #
000000000000988980
|
Sager | DIN 41612 Connectors CONNECTOR Min Qty: 80 | 0 |
|
$1.7900 / $2.6500 | Buy Now |