Part Details for XC6118C22AGR-G by Torex Semiconductor LTD
Overview of XC6118C22AGR-G by Torex Semiconductor LTD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6118C22AGR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0534
|
Newark | Voltage Detector, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6118C22AGR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.4040 | Buy Now |
DISTI #
XC6118C22AGR-G-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 4USP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2525 / $0.2929 | Buy Now |
DISTI #
XC6118C22AGR-G
|
Avnet Americas | Volt Supervisor Detect 2.244V 6V 4-Pin USP Embossed T/R - Tape and Reel (Alt: XC6118C22AGR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
865-XC6118C22AGR-G
|
Mouser Electronics | Supervisory Circuits Voltage Detector with Separated Sense Pin and Delay Cap. Pin RoHS: Compliant | 0 |
|
$0.2520 / $0.2920 | Order Now |
DISTI #
XC6118C22AGR-G
|
Avnet Americas | Volt Supervisor Detect 2.244V 6V 4-Pin USP Embossed T/R - Tape and Reel (Alt: XC6118C22AGR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
XC6118C22AGR-G
|
TME | IC: Supervisor Integrated Circuit, voltage detector, CMOS, USP4 Min Qty: 1 | 0 |
|
$0.3180 / $0.8090 | RFQ |
DISTI #
XC6118C22AGR-G
|
Avnet Silica | Volt Supervisor Detect 2.244V 6V 4-Pin USP Embossed T/R (Alt: XC6118C22AGR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3534800
|
element14 Asia-Pacific | VOLTAGE DETECTOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2980 |
|
$0.3072 / $0.5317 | Buy Now |
DISTI #
3534800RL
|
element14 Asia-Pacific | VOLTAGE DETECTOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2980 |
|
$0.3072 / $0.3855 | Buy Now |
DISTI #
3534800
|
Farnell | VOLTAGE DETECTOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 2980 |
|
$0.2348 / $0.4193 | Buy Now |
Part Details for XC6118C22AGR-G
XC6118C22AGR-G CAD Models
XC6118C22AGR-G Part Data Attributes:
|
XC6118C22AGR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6118C22AGR-G
Torex Semiconductor LTD
Power Supply Support Circuit, Fixed, 1 Channel, +2.2VV, CMOS, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | HVSON, SOLCC4,.06,24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.06,24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0018 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.2 mm |