There are no models available for this part yet.
Overview of XC6120N332NR-G by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XC6120N332NR-G by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH0563
|
Newark | Voltage Detector, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6120N332NR-G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1940 |
|
$0.2190 | Buy Now | |
DISTI #
893-XC6120N332NR-GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SSOT24 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3070 In Stock |
|
$0.1435 / $0.4900 | Buy Now | |
DISTI #
865-XC6120N332NR-G
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 1242 |
|
$0.1430 / $0.5500 | Buy Now | |
Quest Components | 2400 |
|
$0.2244 / $0.5610 | Buy Now |
CAD Models for XC6120N332NR-G by Torex Semiconductor LTD
Part Data Attributes for XC6120N332NR-G by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Package Description
|
TSSOP, TSSOP4/6,.08
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Torex
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP4/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
0.0019 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
0.7 V
|
Supply Voltage-Nom (Vsup)
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.3V
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Related Parts for XC6120N332NR-G
-
XC6119N45A7R-GPower Management Circuits
-
XC2310S8F40RAAKXUMA1Microcontrollers
-
TPS61240TDRVRQ1Switching Regulator or Controllers
-
XC6206P302PR-GLinear Regulator ICs
-
XC3S4000-4FGG676CField Programmable Gate Arrays
-
W08Rectifier Diodes
-
SI2328DS-T1-E3Small Signal Field-Effect Transistors
-
X9251TS24-2.7Digital Potentiometers
-
PFKC03-12S05Power Supply Modules