XC6120N452NR-G
Torex Semiconductor LTD
Description: Power Management Circuit, Fixed, +4.5VV, CMOS, PDSO4

Overview of XC6120N452NR-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for XC6120N452NR-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH0566
Newark Voltage Detector, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6120N452NR-G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2910
  • 1 $0.5720
  • 10 $0.4370
  • 25 $0.4000
  • 50 $0.3630
  • 100 $0.3270
  • 250 $0.3040
  • 500 $0.2810
  • 1,000 $0.2170
$0.2170 / $0.5720 Buy Now
DISTI # 865-XC6120N452NR-G
Mouser Electronics Supervisory Circuits RoHS: Compliant 2624
  • 1 $0.5500
  • 10 $0.4200
  • 100 $0.3140
  • 500 $0.2700
  • 1,000 $0.2090
  • 3,000 $0.1760
  • 9,000 $0.1710
  • 24,000 $0.1650
  • 45,000 $0.1610
$0.1610 / $0.5500 Buy Now

CAD Models for XC6120N452NR-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6120N452NR-G by Torex Semiconductor LTD

XC6120N452NR-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
TSSOP, TSSOP4/6,.08
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Torex
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP4/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.0019 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
0.7 V
Supply Voltage-Nom (Vsup)
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.5V
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. XC6120N452NR-G
    Torex Semiconductor LTD
    Power Management Circuit, Fixed, +4.5VV, CMOS, PDSO4
    VS

Related Parts for XC6120N452NR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6120N452NR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6120N452NR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6120N452NR-G would you like to use for your alert(s)?
  • Please alert me when XC6120N452NR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6120N452NR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6120N452NR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6120N452NR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6120N452NR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6120N452NR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: