Part Details for XC6127N27CNR-G by Torex Semiconductor LTD
Overview of XC6127N27CNR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for XC6127N27CNR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6127N27CNR-GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SSOT24 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1697 / $0.5800 | Buy Now |
DISTI #
XC6127N27CNR-G
|
Avnet Americas | Volt Supervisor Detect 2.7216V 6V 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6127N27CNR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2315 | Buy Now |
DISTI #
865-XC6127N27CNR-G
|
Mouser Electronics | Supervisory Circuits Ultra Small Voltage Detector with High Precision and Manual Reset Function RoHS: Compliant | 0 |
|
$0.1690 / $0.6000 | Order Now |
DISTI #
XC6127N27CNR-G
|
Avnet Americas | Volt Supervisor Detect 2.7216V 6V 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6127N27CNR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2315 | Buy Now |
DISTI #
XC6127N27CNR-G
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 3 | 0 |
|
$0.2200 / $0.3100 | RFQ |
DISTI #
XC6127N27CNR-G
|
Avnet Americas | Volt Supervisor Detect 2.7216V 6V 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6127N27CNR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2315 | Buy Now |
DISTI #
XC6127N27CNR-G
|
Avnet Silica | Volt Supervisor Detect 2.7216V 6V 4-Pin SSOT-24 T/R (Alt: XC6127N27CNR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6127N27CNR-G
XC6127N27CNR-G CAD Models
XC6127N27CNR-G Part Data Attributes
|
XC6127N27CNR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6127N27CNR-G
Torex Semiconductor LTD
Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO4, SSOT-24, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SSOT-24, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0019 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |