Part Details for XC6132C11MMR-G by Torex Semiconductor LTD
Overview of XC6132C11MMR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6132C11MMR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6132C11MMR-G-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT26 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2374 / $0.2753 | Buy Now |
DISTI #
XC6132C11MMR-G
|
Avnet Americas | Delay Capacitor Adjustable Voltage Detector 1.118V 0.8V to 2V 6-Pin SOT-26 T/R - Tape and Reel (Alt: XC6132C11MMR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 | Buy Now |
DISTI #
XC6132C11MMR-G
|
Avnet Americas | Delay Capacitor Adjustable Voltage Detector 1.118V 0.8V to 2V 6-Pin SOT-26 T/R - Tape and Reel (Alt: XC6132C11MMR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 | Buy Now |
DISTI #
XC6132C11MMR-G
|
Avnet Americas | Delay Capacitor Adjustable Voltage Detector 1.118V 0.8V to 2V 6-Pin SOT-26 T/R - Tape and Reel (Alt: XC6132C11MMR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 | Buy Now |
Part Details for XC6132C11MMR-G
XC6132C11MMR-G CAD Models
XC6132C11MMR-G Part Data Attributes
|
XC6132C11MMR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6132C11MMR-G
Torex Semiconductor LTD
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO6, SOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.1V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |