Part Details for XC6135C11BNR-G by Torex Semiconductor LTD
Overview of XC6135C11BNR-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6135C11BNR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6135C11BNR-G-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SSOT24 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1957 / $0.2270 | Buy Now |
DISTI #
XC6135C11BNR-G
|
Avnet Americas | Voltage Detector Ultra-Low Power 44nA 1.11V 0.5V to 5V 4-Pin SSOT-24 T/R - Tape and Reel (Alt: XC6135C11BNR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2795 | Buy Now |
DISTI #
865-XC6135C11BNR-G
|
Mouser Electronics | Supervisory Circuits Ultra-Low Power (44nA) Voltage Detector with Separated Sense Pin RoHS: Compliant | 0 |
|
$0.1960 / $0.6000 | Order Now |
Part Details for XC6135C11BNR-G
XC6135C11BNR-G CAD Models
XC6135C11BNR-G Part Data Attributes:
|
XC6135C11BNR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6135C11BNR-G
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-06-12 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.1V | |
Width | 1.25 mm |