Part Details for XC6135N06A9R-G by Torex Semiconductor LTD
Overview of XC6135N06A9R-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6135N06A9R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6135N06A9R-G-ND
|
DigiKey | IC SUPERVISOR 1 CHAN USPQ-4B05 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1938 / $0.2113 | Buy Now |
DISTI #
XC6135N06A9R-G
|
Avnet Americas | Voltage Detector Ultra-Low Power 44nA 0.61V 0.5V to 5V 4-Pin USPQ-B05 T/R - Tape and Reel (Alt: XC6135N06A9R-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2795 | Buy Now |
DISTI #
865-XC6135N06A9R-G
|
Mouser Electronics | Supervisory Circuits Ultra-Low Power (44nA) Voltage Detector with Separated Sense Pin RoHS: Compliant | 0 |
|
$0.1960 / $0.2110 | Order Now |
DISTI #
XC6135N06A9R-G
|
Avnet Americas | Voltage Detector Ultra-Low Power 44nA 0.61V 0.5V to 5V 4-Pin USPQ-B05 T/R - Tape and Reel (Alt: XC6135N06A9R-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2795 | Buy Now |
Part Details for XC6135N06A9R-G
XC6135N06A9R-G CAD Models
XC6135N06A9R-G Part Data Attributes:
|
XC6135N06A9R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6135N06A9R-G
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-06-12 | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | VOLTAGE DETECTOR |