XC6136C35B9R-G
Torex Semiconductor LTD
Description: Power Supply Support Circuit,

Overview of XC6136C35B9R-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for XC6136C35B9R-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # XC6136C35B9R-G-ND
DigiKey IC SUPERVISOR 1 CHAN USPQ-4B05 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.2109
  • 10,000 $0.1963
  • 25,000 $0.1862
  • 50,000 $0.1818
$0.1818 / $0.2109 Buy Now
DISTI # XC6136C35B9R-G
Avnet Americas Voltage Detector Ultra-Low Power 88nA 3.535V 1.2V to 5V 4-Pin USPQ-B05 T/R - Tape and Reel (Alt: XC6136C35B9R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2592
$0.2592 Buy Now
DISTI # 865-XC6136C35B9R-G
Mouser Electronics Supervisory Circuits Ultra-Low Power (88nA) Voltage Detector RoHS: Compliant 0
  • 5,000 $0.2100
  • 10,000 $0.1960
  • 25,000 $0.1870
$0.1870 / $0.2100 Order Now

CAD Models for XC6136C35B9R-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6136C35B9R-G by Torex Semiconductor LTD

XC6136C35B9R-G
Torex Semiconductor LTD
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Date Of Intro
2018-05-31
Analog IC - Other Type
VOLTAGE DETECTOR
Want to compare parts?
  1. XC6136C35B9R-G
    Torex Semiconductor LTD
    Power Supply Support Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6136C35B9R-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6136C35B9R-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6136C35B9R-G would you like to use for your alert(s)?
  • Please alert me when XC6136C35B9R-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6136C35B9R-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6136C35B9R-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6136C35B9R-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6136C35B9R-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6136C35B9R-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: