Part Details for XC6136C45C9R-G by Torex Semiconductor LTD
Overview of XC6136C45C9R-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for XC6136C45C9R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6136C45C9R-G-ND
|
DigiKey | IC SUPERVISOR 1 CHAN USPQ-4B05 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1818 / $0.2109 | Buy Now |
DISTI #
XC6136C45C9R-G
|
Avnet Americas | Voltage Detector Ultra-Low Power 88nA 4.545V 1.2V to 5V 4-Pin USPQ-B05 T/R - Tape and Reel (Alt: XC6136C45C9R-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 | Buy Now |
DISTI #
865-XC6136C45C9R-G
|
Mouser Electronics | Supervisory Circuits Ultra-Low Power (88nA) Voltage Detector RoHS: Compliant | 0 |
|
$0.1870 / $0.2100 | Order Now |
Part Details for XC6136C45C9R-G
XC6136C45C9R-G CAD Models
XC6136C45C9R-G Part Data Attributes
|
XC6136C45C9R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6136C45C9R-G
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-05-31 | |
Analog IC - Other Type | VOLTAGE DETECTOR |