-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6190AC157R-GCT-ND
|
DigiKey | IC PWR SWITCH N/P-CHAN 2:1 6USPN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4794 In Stock |
|
$0.2525 / $0.7600 | Buy Now |
DISTI #
XC6190AC157R-G
|
Avnet Americas | Processor Supervisor 1.75V to 6V 6-Pin USPN T/R - Tape and Reel (Alt: XC6190AC157R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
865-XC6190AC157R-G
|
Mouser Electronics | Supervisory Circuits Push Button Reboot Controller RoHS: Compliant | 5737 |
|
$0.2520 / $0.7600 | Buy Now |
DISTI #
XC6190AC157R-G
|
Avnet Americas | Processor Supervisor 1.75V to 6V 6-Pin USPN T/R - Tape and Reel (Alt: XC6190AC157R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
XC6190AC157R-G
|
Avnet Silica | Processor Supervisor 1.75V to 6V 6-Pin USPN T/R (Alt: XC6190AC157R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6190AC157R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6190AC157R-G
Torex Semiconductor LTD
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 |