Part Details for XC61CC4502MR by Torex Semiconductor LTD
Overview of XC61CC4502MR by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC61CC4502MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +4.5VV, CMOS, PDSO3 | 2450 |
|
$0.1650 / $0.3960 | Buy Now |
|
CHIPMALL.COM LIMITED | 16184 |
|
$0.0852 / $0.1358 | Buy Now | |
DISTI #
1057791
|
element14 Asia-Pacific | VOLT DETECTOR CMOS 4.5V, SOT-23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2178 / $0.5194 | Buy Now |
DISTI #
1057791RL
|
element14 Asia-Pacific | VOLT DETECTOR CMOS 4.5V, SOT-23-3 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2178 / $0.3465 | Buy Now |
DISTI #
1057791RL
|
Farnell | VOLT DETECTOR CMOS 4.5V, SOT-23-3 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.2211 / $0.3517 | Buy Now |
DISTI #
1057791
|
Farnell | VOLT DETECTOR CMOS 4.5V, SOT-23-3 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2211 / $0.5275 | Buy Now |
Part Details for XC61CC4502MR
XC61CC4502MR CAD Models
XC61CC4502MR Part Data Attributes
|
XC61CC4502MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC61CC4502MR
Torex Semiconductor LTD
Power Supply Support Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.5V | |
Width | 1.6 mm |