Part Details for XC61CN2002MR by Torex Semiconductor LTD
Overview of XC61CN2002MR by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC61CN2002MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC61CN2002MR
|
Avnet Americas | Volt Supervisor Monitor 2V Threshold 0.7V to 10V 3-Pin SOT23 T/R - Tape and Reel (Alt: XC61CN2002MR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 | Buy Now |
DISTI #
XC61CN2002MR
|
Avnet Americas | Volt Supervisor Monitor 2V Threshold 0.7V to 10V 3-Pin SOT23 T/R - Tape and Reel (Alt: XC61CN2002MR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 | Buy Now |
DISTI #
XC61CN2002MR
|
Avnet Americas | Volt Supervisor Monitor 2V Threshold 0.7V to 10V 3-Pin SOT23 T/R - Tape and Reel (Alt: XC61CN2002MR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2958 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOT-23 Monitors & Reset Circuits ROHS | 193 |
|
$0.0937 / $0.1621 | Buy Now |
|
CHIPMALL.COM LIMITED | IC | 672 |
|
$0.1015 / $0.1471 | Buy Now |
Part Details for XC61CN2002MR
XC61CN2002MR CAD Models
XC61CN2002MR Part Data Attributes
|
XC61CN2002MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC61CN2002MR
Torex Semiconductor LTD
Power Supply Support Circuit, Fixed, 1 Channel, +2.0VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Width | 1.6 mm |