Part Details for XC61CN2502NL-G by Torex Semiconductor LTD
Overview of XC61CN2502NL-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC61CN2502NL-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC61CN2502NL-G
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 0 |
|
$0.2610 / $0.8000 | RFQ |
DISTI #
XC61CN2502NL-G
|
Avnet Silica | ssot24-4/Low Voltage Detectors (VDF= 0.8V1.5V)Standard Voltage Detectors (VDF 1.6V6.0V) (Alt: XC61CN2502NL-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | ssot24-4/Low Voltage Detectors (VDF= 0.8V~1.5V)Standard Voltage Detectors ( RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3034 | Buy Now |
Part Details for XC61CN2502NL-G
XC61CN2502NL-G CAD Models
XC61CN2502NL-G Part Data Attributes
|
XC61CN2502NL-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC61CN2502NL-G
Torex Semiconductor LTD
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |