Part Details for XC61CN2702MR by Torex Semiconductor LTD
Overview of XC61CN2702MR by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XC61CN2702MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC61CN2702MR
|
Avnet Americas | Voltage Detector 2.754V 0.8V to 6V 3-Pin SOT-23T/R - Tape and Reel (Alt: XC61CN2702MR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 | Buy Now |
DISTI #
XC61CN2702MR
|
Avnet Americas | Voltage Detector 2.754V 0.8V to 6V 3-Pin SOT-23T/R - Tape and Reel (Alt: XC61CN2702MR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 | Buy Now |
DISTI #
XC61CN2702MR
|
Avnet Americas | Voltage Detector 2.754V 0.8V to 6V 3-Pin SOT-23T/R - Tape and Reel (Alt: XC61CN2702MR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 | Buy Now |
|
ComSIT USA | HIGHLY PRECISE, LOW POWER CONSUMPTION VOLTAGE DETECTOR Power Supply Support Circuit, Fixed, 1 Channel, +2.7V, CMOS, PDSO3 RoHS: Not Compliant | Europe - 2440 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC | 553 |
|
$0.1034 / $0.1502 | Buy Now |
DISTI #
3605504
|
Farnell | VOLT DETECTOR NCH 2.7V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.3354 / $0.6746 | Buy Now |
Part Details for XC61CN2702MR
XC61CN2702MR CAD Models
XC61CN2702MR Part Data Attributes
|
XC61CN2702MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC61CN2702MR
Torex Semiconductor LTD
Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Width | 1.6 mm |