Part Details for XC61CN4502MRN by Torex Semiconductor LTD
Overview of XC61CN4502MRN by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC61CN4502MRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1427
|
Newark | Voltage Detector, 1.1 Ua, 10V, 3-Sot-23, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:10V, Output Type:-, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Delay Time:30Μs, Product Range:Xc61C Series Rohs Compliant: Yes |Torex XC61CN4502MRN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1410 |
|
$0.2660 / $0.7230 | Buy Now |
DISTI #
XC61CN4502MRN
|
Avnet Silica | (Alt: XC61CN4502MRN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
1106653RL
|
element14 Asia-Pacific | VOLT DETECTOR NCH 4.5V, SOT-23-3 RoHS: Compliant Min Qty: 100 Container: Reel | 1410 |
|
$0.2391 / $0.4289 | Buy Now |
DISTI #
1106653
|
element14 Asia-Pacific | VOLT DETECTOR NCH 4.5V, SOT-23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1410 |
|
$0.2391 / $0.6812 | Buy Now |
DISTI #
1106653
|
Farnell | VOLT DETECTOR NCH 4.5V, SOT-23-3 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1410 |
|
$0.2349 / $0.7185 | Buy Now |
DISTI #
1106653RL
|
Farnell | VOLT DETECTOR NCH 4.5V, SOT-23-3 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 1410 |
|
$0.2349 / $0.4158 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2824 / $0.3034 | Buy Now |
Part Details for XC61CN4502MRN
XC61CN4502MRN CAD Models
XC61CN4502MRN Part Data Attributes
|
XC61CN4502MRN
Torex Semiconductor LTD
Buy Now
|
Compare Parts:
XC61CN4502MRN
Torex Semiconductor LTD
|
Samacsys Manufacturer | Torex |