Part Details for XC61CN5202MR-G by Torex Semiconductor LTD
Overview of XC61CN5202MR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC61CN5202MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0516
|
Newark | Voltage Detector, -40 To 85Deg C Rohs Compliant: Yes |Torex XC61CN5202MR-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2978 |
|
$0.3070 / $0.6970 | Buy Now |
DISTI #
XC61CN5202MR-G
|
Avnet Americas | Voltage Detector 5.304V 0.8V to 6V 3-Pin SOT-23T/R - Tape and Reel (Alt: XC61CN5202MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3078 | Buy Now |
DISTI #
865-XC61CN5202MR-G
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 1182 |
|
$0.2260 / $0.6700 | Buy Now |
DISTI #
XC61CN5202MR-G
|
Avnet Americas | Voltage Detector 5.304V 0.8V to 6V 3-Pin SOT-23T/R - Tape and Reel (Alt: XC61CN5202MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3078 | Buy Now |
DISTI #
XC61CN5202MR-G
|
Avnet Americas | Voltage Detector 5.304V 0.8V to 6V 3-Pin SOT-23T/R - Tape and Reel (Alt: XC61CN5202MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3078 | Buy Now |
DISTI #
3535116
|
element14 Asia-Pacific | VOLTAGE DETECTOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2978 |
|
$0.2471 / $0.7046 | Buy Now |
DISTI #
3535116RL
|
element14 Asia-Pacific | VOLTAGE DETECTOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2978 |
|
$0.2471 / $0.4354 | Buy Now |
DISTI #
3535116RL
|
Farnell | VOLTAGE DETECTOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 2978 |
|
$0.2123 / $0.2500 | Buy Now |
DISTI #
3535116
|
Farnell | VOLTAGE DETECTOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 2978 |
|
$0.2123 / $0.4623 | Buy Now |
Part Details for XC61CN5202MR-G
XC61CN5202MR-G CAD Models
XC61CN5202MR-G Part Data Attributes
|
XC61CN5202MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC61CN5202MR-G
Torex Semiconductor LTD
Power Supply Support Circuit, Fixed, 1 Channel, +5.2VV, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.2V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |