Part Details for XC61GN1002HR-G by Torex Semiconductor LTD
Overview of XC61GN1002HR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC61GN1002HR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0525
|
Newark | Voltage Detector, -40 To 85Deg C Rohs Compliant: Yes |Torex XC61GN1002HR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 246 |
|
$0.2520 / $0.5930 | Buy Now |
DISTI #
893-1047-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3USP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
865-XC61GN1002HR-G
|
Mouser Electronics | Supervisory Circuits LowQuiescent Current Voltage Detector RoHS: Compliant | 3041 |
|
$0.1890 / $0.5700 | Buy Now |
DISTI #
XC61GN1002HR-G
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 3 | 0 |
|
$0.2180 / $0.3010 | RFQ |
DISTI #
XC61GN1002HR-G
|
Avnet Silica | Volt Supervisor Detect 3-Pin(2+Tab) USP T/R (Alt: XC61GN1002HR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC61GN1002HR-G
XC61GN1002HR-G CAD Models
XC61GN1002HR-G Part Data Attributes
|
XC61GN1002HR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC61GN1002HR-G
Torex Semiconductor LTD
Power Management Circuit, Fixed, +1VV, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , SURF MNT 3,.05SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SURF MNT 3,.05SQ | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.0036 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Threshold Voltage-Nom | +1V | |
Time@Peak Reflow Temperature-Max (s) | 10 |