XC61GN1502HR-G
Torex Semiconductor LTD
Description: Power Management Circuit, Fixed, +1.5VV, CMOS

Overview of XC61GN1502HR-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XC61GN1502HR-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 865-XC61GN1502HR-G
Mouser Electronics Supervisory Circuits RoHS: Compliant 0
  • 1 $0.5800
  • 10 $0.5000
  • 100 $0.3840
  • 500 $0.3030
  • 1,000 $0.2430
  • 3,000 $0.2200
  • 6,000 $0.2050
  • 9,000 $0.1970
  • 24,000 $0.1900
$0.1900 / $0.5800 Order Now

CAD Models for XC61GN1502HR-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC61GN1502HR-G by Torex Semiconductor LTD

XC61GN1502HR-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
, SURF MNT 3,.05SQ
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SURF MNT 3,.05SQ
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.0036 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Threshold Voltage-Nom
+1.5V
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. XC61GN1502HR-G
    Torex Semiconductor LTD
    Power Management Circuit, Fixed, +1.5VV, CMOS
    VS

Related Parts for XC61GN1502HR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC61GN1502HR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC61GN1502HR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC61GN1502HR-G would you like to use for your alert(s)?
  • Please alert me when XC61GN1502HR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC61GN1502HR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC61GN1502HR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC61GN1502HR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC61GN1502HR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC61GN1502HR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: