Part Details for XC61HN2942MR-G by Torex Semiconductor LTD
Overview of XC61HN2942MR-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC61HN2942MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC61HN2942MR-G
|
Avnet Americas | Volt Supervisor Detect 3-Pin SOT-23 T/R - Tape and Reel (Alt: XC61HN2942MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 | Buy Now |
DISTI #
865-XC61HN2942MR-G
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$0.2450 / $0.2850 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 625 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 500 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
XC61HN2942MR-G
|
Avnet Americas | Volt Supervisor Detect 3-Pin SOT-23 T/R - Tape and Reel (Alt: XC61HN2942MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 | Buy Now |
DISTI #
XC61HN2942MR-G
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 0 |
|
$0.3250 / $0.8130 | RFQ |
DISTI #
XC61HN2942MR-G
|
Avnet Americas | Volt Supervisor Detect 3-Pin SOT-23 T/R - Tape and Reel (Alt: XC61HN2942MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 | Buy Now |
DISTI #
XC61HN2942MR-G
|
Avnet Silica | Volt Supervisor Detect 3-Pin SOT-23 T/R (Alt: XC61HN2942MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for XC61HN2942MR-G
XC61HN2942MR-G CAD Models
XC61HN2942MR-G Part Data Attributes
|
XC61HN2942MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC61HN2942MR-G
Torex Semiconductor LTD
Power Supply Support Circuit, Fixed, +2.9VV, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.0042 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | 10 |