Part Details for XC6201P502MRN by Torex Semiconductor LTD
Overview of XC6201P502MRN by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6201P502MRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1431
|
Newark | Fixed Ldo Voltage Regulator, 1.8V To 10V, 400Mv Dropout, 5Vout, 200Maout, Sot-25-5 Rohs Compliant: Yes |Torex XC6201P502MRN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2370 |
|
$0.2770 / $0.7520 | Buy Now |
DISTI #
XC6201P502MRN
|
Avnet Silica | LDO Regulator Pos 5V 0.2A 5-Pin SOT-25 T/R (Alt: XC6201P502MRN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6201P502MRN
XC6201P502MRN CAD Models
XC6201P502MRN Part Data Attributes:
|
XC6201P502MRN
Torex Semiconductor LTD
Buy Now
|
Compare Parts:
XC6201P502MRN
Torex Semiconductor LTD
|
Samacsys Manufacturer | Torex |