Part Details for XC6203P332PRN by Torex Semiconductor LTD
Overview of XC6203P332PRN by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6203P332PRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6203P332PRN
|
Avnet Silica | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-89 Tape (Alt: XC6203P332PRN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | 3.3V 400mA CMOS LDO Voltage Regulator SOT 89 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 11000 |
|
$0.3795 / $0.4078 | Buy Now |