Part Details for XC6206P132DR-G by Torex Semiconductor LTD
Overview of XC6206P132DR-G by Torex Semiconductor LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6206P132DR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6206P132DR-G-ND
|
DigiKey | IC REG LINEAR 1.3V 60MA 6USPB Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2929 / $0.3398 | Buy Now |
DISTI #
XC6206P132DR-G
|
Avnet Americas | LDO Voltage Regulator Positive 1.3V 200mA 6-Pin USP-B T/R - Tape and Reel (Alt: XC6206P132DR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4176 | Buy Now |
DISTI #
865-XC6206P132DR-G
|
Mouser Electronics | LDO Voltage Regulators 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator RoHS: Compliant | 0 |
|
$0.2930 / $0.3400 | Order Now |
DISTI #
XC6206P132DR-G
|
Avnet Americas | LDO Voltage Regulator Positive 1.3V 200mA 6-Pin USP-B T/R - Tape and Reel (Alt: XC6206P132DR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4176 | Buy Now |
DISTI #
XC6206P132DR-G
|
Avnet Americas | LDO Voltage Regulator Positive 1.3V 200mA 6-Pin USP-B T/R - Tape and Reel (Alt: XC6206P132DR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4176 | Buy Now |
Part Details for XC6206P132DR-G
XC6206P132DR-G CAD Models
XC6206P132DR-G Part Data Attributes:
|
XC6206P132DR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6206P132DR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.3V, 0.96V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOIC | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Dropout Voltage1-Max | 0.96 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.06 A | |
Output Voltage1-Max | 1.33 V | |
Output Voltage1-Min | 1.27 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Silver/Gold (Ni/Ag/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2.3% | |
Width | 1.8 mm |
Alternate Parts for XC6206P132DR-G
This table gives cross-reference parts and alternative options found for XC6206P132DR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6206P132DR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6206P122PR-G | Fixed Positive LDO Regulator, 1.2V, 0.96V Dropout, CMOS, PSSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P132DR-G vs XC6206P122PR-G |
XC6206P122MR-G | Fixed Positive LDO Regulator, 1.2V, 0.96V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P132DR-G vs XC6206P122MR-G |
XC6206P132MR-G | Fixed Positive LDO Regulator, 1.3V, 0.96V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P132DR-G vs XC6206P132MR-G |