-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2227 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 80mA Fixed 1.8V Positive electrode 6V SOT-23-3L Linear Voltage Regulators (LDO) ROHS | 2725 |
|
$0.0554 / $0.1020 | Buy Now |
|
CHIPMALL.COM LIMITED | IC | 6863 |
|
$0.0761 / $0.1099 | Buy Now |
|
Win Source Electronics | Low ESR Cap.Compatible Positive Voltage Regulators / LDO Regulator Pos 1.8V 0.08A 3-Pin SOT-23 | 67996 |
|
$0.0570 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6206P182MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6206P182MR
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Dropout Voltage1-Max | 0.78 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for XC6206P182MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6206P182MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6206P182PR | Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P182MR vs XC6206P182PR |
XC6206P182TB-G | Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P182MR vs XC6206P182TB-G |
XC6206P192PR | Fixed Positive LDO Regulator, 1.9V, 0.78V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P182MR vs XC6206P192PR |
XC6206P192DR | Fixed Positive LDO Regulator, 1.9V, 0.78V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6206P182MR vs XC6206P192DR |
XC6206P192MR-G | Fixed Positive LDO Regulator, 1.9V, 0.78V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P182MR vs XC6206P192MR-G |
XC6206P182TB | Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P182MR vs XC6206P182TB |
XC6206P192MR | Fixed Positive LDO Regulator, 1.9V, 0.78V Dropout, CMOS, PDSO3, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P182MR vs XC6206P192MR |
XC6206P182TH | Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P182MR vs XC6206P182TH |
XC6206P192PR-G | Fixed Positive LDO Regulator, 1.9V, 0.78V Dropout, CMOS, PSSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P182MR vs XC6206P192PR-G |
XC6206P182PR-G | Fixed Positive LDO Regulator, 1.8V, 0.78V Dropout, CMOS, PSSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P182MR vs XC6206P182PR-G |