Part Details for XC6206P182MRN by Torex Semiconductor LTD
Overview of XC6206P182MRN by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6206P182MRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7640
|
Newark | Ldo Voltage Regulator, 1.8V, 250Ma, 3-Sot-23, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:250Ma, Dropout Voltage Typ @ Current:400Mv, Msl:- Rohs Compliant: Yes |Torex XC6206P182MRN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 979 |
|
$0.2770 / $0.7520 | Buy Now |
|
Bristol Electronics | 2270 |
|
RFQ | ||
DISTI #
XC6206P182MRN
|
Avnet Silica | LDO Regulator Pos 1.8V 0.08A 3-Pin SOT-23 T/R (Alt: XC6206P182MRN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC | 4640 |
|
$0.2374 / $0.5934 | Buy Now |
DISTI #
8796920
|
element14 Asia-Pacific | V REG LDO 0.25A 1.8V, SMD, SOT-23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 979 |
|
$0.2700 / $0.7430 | Buy Now |
DISTI #
8796920RL
|
element14 Asia-Pacific | V REG LDO 0.25A 1.8V, SMD, SOT-23-3 RoHS: Compliant Min Qty: 100 Container: Reel | 979 |
|
$0.2700 / $0.4701 | Buy Now |
DISTI #
8796920
|
Farnell | V REG LDO 0.25A 1.8V, SMD, SOT-23-3 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 979 |
|
$0.2663 / $0.7661 | Buy Now |
DISTI #
8796920RL
|
Farnell | V REG LDO 0.25A 1.8V, SMD, SOT-23-3 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 979 |
|
$0.2663 / $0.4572 | Buy Now |
Part Details for XC6206P182MRN
XC6206P182MRN CAD Models
XC6206P182MRN Part Data Attributes
|
XC6206P182MRN
Torex Semiconductor LTD
Buy Now
|
Compare Parts:
XC6206P182MRN
Torex Semiconductor LTD
|
Samacsys Manufacturer | Torex |