There are no models available for this part yet.
Overview of XC6206P302MR by HXY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XC6206P302MR by HXY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 300mA Fixed 3V Positive electrode 8V SOT-23 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 117869 |
|
$0.0070 / $0.0149 | Buy Now |
CAD Models for XC6206P302MR by HXY
Related Parts for XC6206P302MR
-
XC6206P252MRLinear Regulator ICs
-
ATMEGA88PA-AUMicrocontrollers
-
LMR14006XDDCRSwitching Regulator or Controllers
-
XC6127N28HMR-GPower Management Circuits
-
XTR111AIDGQROther Analog ICs
-
MC3403DR2GOperational Amplifiers
-
TK4A60DPower Field-Effect Transistors
-
SIP32431DNP3-T1GE4Peripheral Drivers
-
TCP0J106M8RFixed Capacitors