Part Details for XC6206P332PRN by Torex Semiconductor LTD
Overview of XC6206P332PRN by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6206P332PRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7647
|
Newark | Fixed Ldo Voltage Regulator, 1.8V To 6V, 250Mv Dropout, 3.3Vout, 200Maout, Sot-89-3 Rohs Compliant: Yes |Torex XC6206P332PRN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4056 |
|
$0.3000 / $0.8140 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
XC6206P332PRN
|
Avnet Silica | LDO Regulator Pos 3.3V 0.2A 3-Pin SOT-89 T/R (Alt: XC6206P332PRN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
8796998
|
element14 Asia-Pacific | V REG LDO 0.25A 3.3V, SMD, SOT-89-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4056 |
|
$0.2752 / $0.7258 | Buy Now |
DISTI #
8796998RL
|
element14 Asia-Pacific | V REG LDO 0.25A 3.3V, SMD, SOT-89-3 RoHS: Compliant Min Qty: 100 Container: Reel | 4056 |
|
$0.2752 / $0.4631 | Buy Now |
DISTI #
8796998
|
Farnell | V REG LDO 0.25A 3.3V, SMD, SOT-89-3 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 4056 |
|
$0.2730 / $0.8164 | Buy Now |
DISTI #
8796998RL
|
Farnell | V REG LDO 0.25A 3.3V, SMD, SOT-89-3 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 4056 |
|
$0.2730 / $0.4802 | Buy Now |
|
New Advantage Corporation | POSITIVE VOLTAGE REGULATOR 3.3V 2% SOT89 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3175 / $0.3411 | Buy Now |
Part Details for XC6206P332PRN
XC6206P332PRN CAD Models
XC6206P332PRN Part Data Attributes
|
XC6206P332PRN
Torex Semiconductor LTD
Buy Now
|
Compare Parts:
XC6206P332PRN
Torex Semiconductor LTD
|
Samacsys Manufacturer | Torex |