Part Details for XC6206P502MR by Torex Semiconductor LTD
Overview of XC6206P502MR by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6206P502MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3133 |
|
$0.0917 / $0.1330 | Buy Now | |
|
CHIPMALL.COM LIMITED | 250mA Fixed 5V Positive electrode 6V SOT-23-3L Linear Voltage Regulators LDO ROHS | 2475 |
|
$0.0649 / $0.1196 | Buy Now |
Part Details for XC6206P502MR
XC6206P502MR CAD Models
XC6206P502MR Part Data Attributes
|
XC6206P502MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6206P502MR
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for XC6206P502MR
This table gives cross-reference parts and alternative options found for XC6206P502MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6206P502MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6206P501TH-G | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P502MR vs XC6206P501TH-G |
XC6206P501DR | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6206P502MR vs XC6206P501DR |
XC6206P501TB | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P502MR vs XC6206P501TB |
XC6206P501MR | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PDSO3, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P502MR vs XC6206P501MR |
XC6206P502DR-G | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6206P502MR vs XC6206P502DR-G |
XC6206P502MR-G | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P502MR vs XC6206P502MR-G |
XC6206P502TH-G | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P502MR vs XC6206P502TH-G |
XC6206P501PR-G | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PSSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P502MR vs XC6206P501PR-G |
XC6206P501PR | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P502MR vs XC6206P501PR |
XC6206P502TB | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P502MR vs XC6206P502TB |