Part Details for XC6210A122PR-G by Torex Semiconductor LTD
Overview of XC6210A122PR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6210A122PR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6210A122PR-GCT-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA SOT89-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.3005 / $0.9000 | Buy Now |
DISTI #
XC6210A122PR-G
|
Avnet Americas | LDO Regulator Pos 1.2V 0.5A 5-Pin SOT-89 T/R - Tape and Reel (Alt: XC6210A122PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4275 | Buy Now |
DISTI #
865-XC6210A122PR-G
|
Mouser Electronics | LDO Voltage Regulators 700mA High Speed LDO Regulator RoHS: Compliant | 953 |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
XC6210A122PR-G
|
Avnet Americas | LDO Regulator Pos 1.2V 0.5A 5-Pin SOT-89 T/R - Tape and Reel (Alt: XC6210A122PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4275 | Buy Now |
DISTI #
XC6210A122PR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 500mA, SOT89-5, SMD Min Qty: 1 | 0 |
|
$0.4220 / $0.9100 | RFQ |
DISTI #
XC6210A122PR-G
|
Avnet Silica | LDO Regulator Pos 1.2V 0.5A 5-Pin SOT-89 T/R (Alt: XC6210A122PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6210A122PR-G
XC6210A122PR-G CAD Models
XC6210A122PR-G Part Data Attributes:
|
XC6210A122PR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6210A122PR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.2V, 0.4V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSOF, FL6,.1,60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.00912% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.23 V | |
Output Voltage1-Min | 1.17 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | FL6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2.5% | |
Width | 2.5 mm |