Part Details for XC6210A16AMR-G by Torex Semiconductor LTD
Overview of XC6210A16AMR-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6210A16AMR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6210A16AMR-G-ND
|
DigiKey | IC REG LINEAR 1.65V 700MA SOT25 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2689 / $0.3119 | Buy Now |
DISTI #
XC6210A16AMR-G
|
Avnet Americas | LDO Regulator Positive 1.6V 700mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6210A16AMR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3825 | Buy Now |
DISTI #
865-XC6210A16AMR-G
|
Mouser Electronics | LDO Voltage Regulators 700mA High Speed LDO Regulator RoHS: Compliant | 0 |
|
$0.2680 / $0.3110 | Order Now |
Part Details for XC6210A16AMR-G
XC6210A16AMR-G CAD Models
XC6210A16AMR-G Part Data Attributes
|
XC6210A16AMR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6210A16AMR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 1.65V, 0.135V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.135 V | |
Dropout Voltage1-Nom | 0.09 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 1.683 V | |
Output Voltage1-Min | 1.617 V | |
Output Voltage1-Nom | 1.65 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |