Part Details for XC6210A20ADR-G by Torex Semiconductor LTD
Overview of XC6210A20ADR-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6210A20ADR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6210A20ADR-G-ND
|
DigiKey | IC REG LINEAR 2.05V 700MA 6USPB Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2841 / $0.3295 | Buy Now |
DISTI #
XC6210A20ADR-G
|
Avnet Americas | LDO Regulator Positive 2V 700mA 6-Pin USP-B T/R - Tape and Reel (Alt: XC6210A20ADR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 | Buy Now |
DISTI #
XC6210A20ADR-G
|
Avnet Americas | LDO Regulator Positive 2V 700mA 6-Pin USP-B T/R - Tape and Reel (Alt: XC6210A20ADR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 | Buy Now |
Part Details for XC6210A20ADR-G
XC6210A20ADR-G CAD Models
XC6210A20ADR-G Part Data Attributes:
|
XC6210A20ADR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6210A20ADR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 2.05V, 0.12V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 2.091 V | |
Output Voltage1-Min | 2.009 V | |
Output Voltage1-Nom | 2.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL SILVER GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.8 mm |