Part Details for XC6215B0927R-G by Torex Semiconductor LTD
Overview of XC6215B0927R-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XC6215B0927R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6215B0927R-G-ND
|
DigiKey | IC REG LINEAR 0.9V 50MA 4USPN Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3078 / $0.3324 | Buy Now |
DISTI #
XC6215B0927R-G
|
Avnet Americas | LDO Voltage Regulator Positive 0.9V 200mA 4-Pin USPN T/R - Tape and Reel (Alt: XC6215B0927R-G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4388 | Buy Now |
DISTI #
865-XC6215B0927R-G
|
Mouser Electronics | LDO Voltage Regulators 0.8uA Low Quiescent Current Voltage Regulator RoHS: Compliant | 0 |
|
$0.3070 / $0.3320 | Order Now |
Part Details for XC6215B0927R-G
XC6215B0927R-G CAD Models
XC6215B0927R-G Part Data Attributes:
|
XC6215B0927R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6215B0927R-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 0.9V, CMOS, PDSO4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.87 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.006075% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 0.93 V | |
Output Voltage1-Min | 0.87 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC4,.03,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 3.33% | |
Width | 0.9 mm |