-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO5, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0886
|
Newark | Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6216B332MR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1643 |
|
$0.4720 / $1.0300 | Buy Now |
DISTI #
893-XC6216B332MR-GCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT25 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2975 In Stock |
|
$0.3878 / $1.0000 | Buy Now |
DISTI #
XC6216B332MR-G
|
Avnet Americas | Standard Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6216B332MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5220 | Buy Now |
DISTI #
865-XC6216B332MR-G
|
Mouser Electronics | LDO Voltage Regulators 28V Input Voltage Regulator RoHS: Compliant | 8304 |
|
$0.3870 / $0.9900 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
DISTI #
XC6216B332MR-G
|
Avnet Americas | Standard Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6216B332MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5220 | Buy Now |
DISTI #
XC6216B332MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 150mA, SOT25, SMD Min Qty: 1 | 0 |
|
$0.5170 / $0.8160 | RFQ |
DISTI #
XC6216B332MR-G
|
Avnet Americas | Standard Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6216B332MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5220 | Buy Now |
DISTI #
XC6216B332MR-G
|
Avnet Silica | Standard Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R (Alt: XC6216B332MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 30dB@1kHz 150mA null 3.3V Positive electrode 28V SOT-23-5 Linear Voltage Regulators LDO ROHS | 3244 |
|
$0.1872 / $0.3597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6216B332MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6216B332MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO5, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.22473% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |