Part Details for XC6216C202PR by Torex Semiconductor LTD
Overview of XC6216C202PR by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6216C202PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 636 |
|
$0.5400 / $1.3500 | Buy Now | |
DISTI #
XC6216C202PR
|
Avnet Silica | Standard Regulator Pos 2V 0.1A 5-Pin SOT-89 Embossed T/R (Alt: XC6216C202PR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
1454265
|
element14 Asia-Pacific | LDO ADJ. OUTPUT, CMOS 28V, SOT89-5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4895 / $1.3283 | Buy Now |
DISTI #
1454265
|
Farnell | LDO ADJ. OUTPUT, CMOS 28V, SOT89-5 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.7081 / $1.6484 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.5800 / $0.6233 | Buy Now |
Part Details for XC6216C202PR
XC6216C202PR CAD Models
XC6216C202PR Part Data Attributes
|
XC6216C202PR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6216C202PR
Torex Semiconductor LTD
Fixed Positive Standard Regulator, CMOS, PDFP6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.9 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDFP-F6 | |
Length | 4.5 mm | |
Line Regulation-Max (%/V) | 0.3 | |
Load Regulation-Max | 0.09% | |
Load Regulation-Max(%) | 4.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm |