-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 3.3VCMOS, PDSO5, SOT-89, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9186
|
Newark | Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:28V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Torex XC6216D332PR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1631 |
|
$0.4830 / $1.1100 | Buy Now |
DISTI #
XC6216D332PR
|
Avnet Silica | LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-89 T/R (Alt: XC6216D332PR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3106592
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1631 |
|
$0.4675 / $1.2916 | Buy Now |
DISTI #
3106592RL
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1631 |
|
$0.4675 / $0.8146 | Buy Now |
DISTI #
1454252
|
element14 Asia-Pacific | LDO 3.3V OUTPUT, CMOS 28V, SOT89-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4374 / $1.1889 | Buy Now |
DISTI #
3106592RL
|
Farnell | LDO, FIXED, 3.3V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 1631 |
|
$0.4545 / $0.7953 | Buy Now |
DISTI #
3106592
|
Farnell | LDO, FIXED, 3.3V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1631 |
|
$0.4545 / $1.3983 | Buy Now |
DISTI #
1454252
|
Farnell | LDO 3.3V OUTPUT, CMOS 28V, SOT89-3 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.8590 / $1.5731 | Buy Now |
|
Sense Electronic Company Limited | SOT-89 | 688 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6216D332PR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6216D332PR
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 3.3VCMOS, PDSO5, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.3 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3/e6 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.2247% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for XC6216D332PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6216D332PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216D332PR-G | Fixed Positive Standard Regulator, 3.3VCMOS, PDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216D332PR vs XC6216D332PR-G |