Part Details for XC6216D792FR-G by Torex Semiconductor LTD
Overview of XC6216D792FR-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6216D792FR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6216D792FR-G-ND
|
DigiKey | IC REG LINEAR 7.9V 150MA SOT223 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4137 / $0.4848 | Buy Now |
DISTI #
XC6216D792FR-G
|
Avnet Americas | Linear Voltage Regulator Positive 7.9V 150mA 3-Pin SOT-223 T/R - Tape and Reel (Alt: XC6216D792FR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5814 | Buy Now |
Part Details for XC6216D792FR-G
XC6216D792FR-G CAD Models
XC6216D792FR-G Part Data Attributes
|
XC6216D792FR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6216D792FR-G
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 7.9VPDSO3, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.9 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.42897% | |
Load Regulation-Max | 0.14% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 8.058 V | |
Output Voltage1-Min | 7.742 V | |
Output Voltage1-Nom | 7.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSO | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for XC6216D792FR-G
This table gives cross-reference parts and alternative options found for XC6216D792FR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6216D792FR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216D832FR-G | Fixed Positive Standard Regulator, 8.3VPDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | XC6216D792FR-G vs XC6216D832FR-G |
XC6216D862PR-G | Fixed Positive Standard Regulator, 8.6VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216D792FR-G vs XC6216D862PR-G |
XC6216B812MR-G | Fixed Positive Standard Regulator, 8.1VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6216D792FR-G vs XC6216B812MR-G |
XC6216B842ER-G | Fixed Positive Standard Regulator, 8.4VPDSO6, USP-6 | Torex Semiconductor LTD | XC6216D792FR-G vs XC6216B842ER-G |
XC6216D852JR-G | Fixed Positive Standard Regulator, 8.5VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | XC6216D792FR-G vs XC6216D852JR-G |
XC6216D842PR-G | Fixed Positive Standard Regulator, 8.4VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216D792FR-G vs XC6216D842PR-G |
XC6216D822JR-G | Fixed Positive Standard Regulator, 8.2VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | XC6216D792FR-G vs XC6216D822JR-G |
XC6216D862FR-G | Fixed Positive Standard Regulator, 8.6VPDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | XC6216D792FR-G vs XC6216D862FR-G |
XC6216D822PR-G | Fixed Positive Standard Regulator, 8.2VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216D792FR-G vs XC6216D822PR-G |
XC6216B832ER-G | Fixed Positive Standard Regulator, 8.3VPDSO6, USP-6 | Torex Semiconductor LTD | XC6216D792FR-G vs XC6216B832ER-G |